
* Images are for reference only
W9412G6JB-5
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9412G6JB-5
- JLCPCB Part #
- C17234665
- Package
- TFBGA-54(8x8)
- Description
- 0℃~+70℃ 120mA 128Mbit 2.3V~2.7V 200MHz 2mA Auto precharge function、Data mask function DDR SDRAM TFBGA-54(8x8) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6477
209+
$5.0475
418+
$4.8784
1045+
$4.7946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?