This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W9412G6JB-5I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W9412G6JB-5I
JLCPCB Part #
C17204687
Package
TFBGA-54(8x8)
Description
-40℃~+85℃ 120mA 128Mbit 2.3V~2.7V 200MHz 2mA Auto precharge function、Data mask function DDR SDRAM TFBGA-54(8x8) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 209

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6080
209+ $5.0317
418+ $4.8631
1045+ $4.7796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons