
* Images are for reference only
W632GU6KB-12
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GU6KB-12
- JLCPCB Part #
- C20513682
- Package
- 96-WBGA (9x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 800MHz SDRAM DDR3L 96-WBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3346
190+
$4.1246
570+
$3.9865
950+
$3.9174
Welcome back, may I help you?