
* Images are for reference only
W29N02KVDIAF
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N02KVDIAF
- JLCPCB Part #
- C17612927
- Package
- VFBGA-48(8x6.5)
- Description
- -40℃~+85℃ 10 years 10uA 2.7V~3.6V 25ns 25ns 2Gbit 2ms 60,000 Cycles VFBGA-48(8x6.5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7092
260+
$2.2782
520+
$2.2028
1040+
$2.1643
Related Products
Welcome back, may I help you?