This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W74M25JVSFIQ

Extended
Manufacturer
Winbond Elec
MFR.Part #
W74M25JVSFIQ
JLCPCB Part #
C5830967
Package
SOIC-16-300mil
Description
-40℃~+85℃ 2.7V~3.6V 256Mbit 80MHz SPI SOIC-16-300mil NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 44

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8920
220+ $1.9523
484+ $1.8865
1012+ $1.8544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons