
* Images are for reference only
W25N01JWSFIT
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N01JWSFIT
- JLCPCB Part #
- C17615095
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 1Gbit 700us SPI SOIC-16-300mil NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1b1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1005
220+
$1.6364
484+
$1.5816
1012+
$1.5558
Welcome back, may I help you?