
* Images are for reference only
W9464G6KH-5I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9464G6KH-5I
- JLCPCB Part #
- C2641215
- Package
- TSOPII-66-10.2mm
- Description
- -40℃~+85℃ 2.3V~2.7V 200MHz 2mA 45mA 64Mbit DDR SDRAM TSOPII-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8498
200+
$0.7171
500+
$0.6913
1000+
$0.6784
Related Products
Welcome back, may I help you?