This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W74M12JWZEIQ

Extended
Manufacturer
Winbond Elec
MFR.Part #
W74M12JWZEIQ
JLCPCB Part #
C7389717
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 104MHz 128Mbit SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4128
200+ $1.3626
480+ $1.3159
960+ $1.2949

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons