This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q16JVSSIM TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q16JVSSIM TR
JLCPCB Part #
C7413977
Package
SOIC-8-208mil
Description
-40℃~+85℃ 100,000 cycles 133MHz 16Mbit 2.7V~3.6V 20 Years 3ms SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9003
200+ $0.3592
500+ $0.3479
1000+ $0.3415

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons