This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q16CLSVIG

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q16CLSVIG
JLCPCB Part #
C20427335
Package
VSOP-8
Description
-40℃~+85℃ 100,000 Cycles 16Mbit 1uA 2.3V~3.6V 20 Years 50MHz SPI VSOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4610
200+ $0.5828
500+ $0.5636
1000+ $0.5539
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons