This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W94AD6KBHX6I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W94AD6KBHX6I
JLCPCB Part #
C17490410
Package
VFBGA-60(8x9)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 1Gbit 3mA 500uA Auto precharge function、Data mask function、Auto self-refresh LPDDR SDRAM VFBGA-60(8x9) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 312

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0461
312+ $2.0133
624+ $1.9459
936+ $1.9138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons