This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W978H2KBQX2E

Extended
Manufacturer
Winbond Elec
MFR.Part #
W978H2KBQX2E
JLCPCB Part #
C20545882
Package
168-WFBGA (12x12)
Description
-25℃~+85℃ 1.2V、1.8V 256Mbit 2mA 400MHz 8mA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM 168-WFBGA (12x12) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 168

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0368
168+ $3.6061
504+ $3.4853
1008+ $3.4257

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons