This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25R64JVSSIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25R64JVSSIQ TR
JLCPCB Part #
C6604696
Package
SOIC-8-208mil
Description
-40℃~+85℃ 133MHz 2.7V~3.6V 3ms 64Mbit SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1784
200+ $1.6672
500+ $1.6124
1000+ $1.5850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons