
* Images are for reference only
W25M512JWBIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M512JWBIQ TR
- JLCPCB Part #
- C7389617
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 104MHz 10uA 20 Years 512Mbit 5ms SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9749
200+
$5.9746
500+
$5.7754
1000+
$5.6775
Welcome back, may I help you?