
* Images are for reference only
W25Q256JVMIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JVMIQ TR
- JLCPCB Part #
- C6750418
- Package
- WFLGA-8(5x6)
- Description
- -40℃~+85℃ 100,000 Cycles 133MHz 2.7V~3.6V 20 Years 256Mbit 3ms SPI WFLGA-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6709
200+
$2.6620
500+
$2.5737
1000+
$2.5287
Welcome back, may I help you?