
* Images are for reference only
W29N08GZBIBA TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N08GZBIBA TR
- JLCPCB Part #
- C17360339
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 250us 2ms 35ns 8Gbit VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9445
200+
$12.7460
500+
$12.3206
1000+
$12.1103
Welcome back, may I help you?