
* Images are for reference only
W25Q256JVBIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JVBIQ
- JLCPCB Part #
- C2641293
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 1uA 2.7V~3.6V 20 Years 256Mbit 3ms SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$10.3234
10+
$10.1355
30+
$10.0103
100+
$9.8867
Welcome back, may I help you?