This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W66CQ2NQUAHJ

Extended
Manufacturer
Winbond Elec
MFR.Part #
W66CQ2NQUAHJ
JLCPCB Part #
C17282389
Package
WFBGA-200(10x14.5)
Description
-40℃~+105℃ 1.06V~1.17V、1.7V~1.95V 2.133GHz 4Gbit High-speed clock synchronization、Auto precharge、Auto refresh WFBGA-200(10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 144

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3409
144+ $2.9296
432+ $2.8314
1008+ $2.7831
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons