
* Images are for reference only
W632GU8NB-11 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GU8NB-11 TR
- JLCPCB Part #
- C17569689
- Package
- VFBGA-78(8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 135mA 15mA 2Gbit 933MHz SDRAM DDR3L VFBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8195
200+
$4.3172
500+
$4.1727
1000+
$4.1021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?