
* Images are for reference only
W25Q256JVBIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JVBIM
- JLCPCB Part #
- C2641282
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 1uA 2.7V~3.6V 20 Years 256Mbit 3ms SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3957
200+
$1.3149
480+
$1.2684
960+
$1.2459
Welcome back, may I help you?