
* Images are for reference only
BYV30-600PQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV30-600PQ
- JLCPCB Part #
- C602576
- Package
- SOD-59
- Description
- 1 Independent 1.18V@30A 2uA@600V 30A 42ns 600V SOD-59 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8554
10+
$1.4656
30+
$1.2708
100+
$1.0775
500+
$0.9615
1000+
$0.9020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?