This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TYN16Y-600CTFQ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
TYN16Y-600CTFQ
JLCPCB Part #
C17571894
Package
TO-220AB
Description
1 SCR 1.6V 10mA 16A 1V 40mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4867
10+ $0.3884
50+ $0.3449
100+ $0.2917
500+ $0.2691
1000+ $0.2546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons