* Images are for reference only
865090240001
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865090240001
- JLCPCB Part #
- C2164138
- Package
- SMD,D4xL5.5mm
- Description
- Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 10V 20% SMD/SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
865090240001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 865090240001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
865090240001 symbol, PCB footprint from the free EasyEDA PCB design tool.
865090240001 datasheets or manufacturer documentation.
Datasheet: 865090240001 Datasheet (PDF)
Minimum: 15
Full Reel: 2000
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing