
* Images are for reference only
865060440001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060440001
- JLCPCB Part #
- C2164056
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 25V 4mm 5.5mm 53.1mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1387
200+
$0.0537
500+
$0.0518
1000+
$0.0510
Welcome back, may I help you?