
* Images are for reference only
865250540001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250540001
- JLCPCB Part #
- C2164062
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+85℃ 2.2uF 2000hrs@85℃ 35V 8.4mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1633
200+
$0.0632
500+
$0.0610
1000+
$0.0599
Welcome back, may I help you?