* Images are for reference only
865230640005
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865230640005
- JLCPCB Part #
- C1984950
- Package
- SMD,D4xL5.5mm
- Description
- Capacitor, 1µF, 50V, SMD
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
200+
$0.0534
500+
$0.0516
1000+
$0.0507