* Images are for reference only
7447714015
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447714015
- JLCPCB Part #
- C2045604
- Package
- SMD,10x10mm
- Description
- Power Inductors - SMD WE-PD 1.5uH 10A DCR=6.6mOhms AECQ200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7447714015 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447714015 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7447714015 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447714015 datasheets or manufacturer documentation.
Datasheet: 7447714015 Datasheet (PDF)
Unavailable
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
See the instructions on consigning parts to JLCPCB →