* Images are for reference only
830105961509
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 830105961509
- JLCPCB Part #
- C5529229
- Package
- SMD3225-4P
- Description
- Crystals WE-XTAL 16.3840MHz 30ppm 3.2 x 2.5mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
830105961509 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830105961509 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
830105961509 symbol, PCB footprint from the free EasyEDA PCB design tool.
830105961509 datasheets or manufacturer documentation.
Datasheet: 830105961509 Datasheet (PDF)
Minimum: 9
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing