* Images are for reference only
865060562009
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865060562009
- JLCPCB Part #
- C2164545
- Package
- SMD,D12.5xL14mm
- Description
- Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 35V 20% SMD/SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8555
200+
$0.7185
500+
$0.6930
1000+
$0.6810