* Images are for reference only
61900511121
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 61900511121
- JLCPCB Part #
- C17212743
- Package
- Plugin
- Description
- Headers & Wire Housings WR-WTB 2.54mm Male 5Pin Lckg
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
61900511121 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 61900511121 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
61900511121 symbol, PCB footprint from the free EasyEDA PCB design tool.
61900511121 datasheets or manufacturer documentation.
Minimum: 5
Full Reel: 1000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing