
* Images are for reference only
865060762009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060762009
- JLCPCB Part #
- C3975119
- Package
- SMD,D12.5xL14mm
- Description
- -55℃~+105℃ 12.5mm 14mm 220uF 5000hrs@105℃ 63V 830mA@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6622
200+
$1.0313
500+
$0.9948
1000+
$0.9773
Welcome back, may I help you?