
* Images are for reference only
744862082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744862082
- JLCPCB Part #
- C5915274
- Package
- -
- Description
- -40℃~+125℃ 1.3Ω 2 500mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 88
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0591
176+
$1.6199
528+
$1.5661
968+
$1.5392
Welcome back, may I help you?