
* Images are for reference only
885012105001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012105001
- JLCPCB Part #
- C2176873
- Package
- 0402
- Description
- 100nF 6.3V X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 10000
Total: $0.00
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0415
300+
$0.0367
1000+
$0.0332
5000+
$0.0304
10000+
$0.0288
Welcome back, may I help you?