* Images are for reference only
865060562010
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865060562010
- JLCPCB Part #
- C2164490
- Package
- SMD,D12.5xL14mm
- Description
- Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 35V 20% SMD/SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
865060562010 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 865060562010 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
865060562010 symbol, PCB footprint from the free EasyEDA PCB design tool.
865060562010 datasheets or manufacturer documentation.
Datasheet: 865060562010 Datasheet (PDF)
Minimum: 1
Full Reel: 200
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing