
* Images are for reference only
WT396VL-044C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT396VL-044C-0W
- JLCPCB Part #
- C30602403
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 VH maize-yellow SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
50+
$0.1517
300+
$0.1339
600+
$0.1117
2400+
$0.1018
5100+
$0.0959
Related Products
Welcome back, may I help you?