
* Images are for reference only
WT125H1L-123C-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125H1L-123C-003
- JLCPCB Part #
- C49452161
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 18.25mm 1A 1x12P 4.1mm 50V Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
50+
$0.0934
150+
$0.0809
1000+
$0.0717
2000+
$0.0643
5000+
$0.0604
Related Products
Welcome back, may I help you?