
* Images are for reference only
BB0500220F-0202C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0500220F-0202C-001
- JLCPCB Part #
- C42421153
- Package
- SMD,P=0.5mm
- Description
- 20P 3mm、3.5mm 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
50+
$0.1590
150+
$0.1566
500+
$0.1542
Welcome back, may I help you?