This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WT080C1W-113R-001

Extended
Manufacturer
ZGWD
MFR.Part #
WT080C1W-113R-001
JLCPCB Part #
C49452015
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.8mm 1 1.85mm 11 11P 1x11P 30V 500mA Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4000

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4000

In-stock Item Pricing

Qty Unit Price
1+ $0.1211
50+ $0.0958
150+ $0.0831
500+ $0.0734
2500+ $0.0659
4000+ $0.0620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons