
* Images are for reference only
BT080037BF-0606C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT080037BF-0606C-001
- JLCPCB Part #
- C52125383
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 100V 2 60P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 888
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 886
In-stock Item Pricing
Qty Unit Price
1+
$1.0156
10+
$0.8413
30+
$0.7460
100+
$0.6378
500+
$0.5894
900+
$0.5668
Welcome back, may I help you?