
* Images are for reference only
WB300A1H-043P-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB300A1H-043P-003
- JLCPCB Part #
- C41415412
- Package
- Push-Pull,P=3mm
- Description
- 2x2P、2x3P 2、2 2、3 3mm、3mm 3mm、3mm 4P、6P 5A、5A Black、Black Copper alloy、Copper alloy PA66、PA66 Right Angle、Right Angle Tin、Tin UL94V-0、UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0612
150+
$0.0531
500+
$0.0470
2500+
$0.0422
5000+
$0.0398
Related Products