
* Images are for reference only
WMR14D471KA3BW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- WMR14D471KA3BW
- JLCPCB Part #
- C5680124
- Package
- Plugin,P=7.5mm
- Description
- 300V 385V 4.5kA 430pF@1kHz 470V 600mW 7.5mm 775V 80J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1753
250+
$0.1547
500+
$0.1290
2500+
$0.1176
5000+
$0.1108
Welcome back, may I help you?