
* Images are for reference only
WTR10D030MH3B3.5W
Extended
- Manufacturer
- WMEC
- MFR.Part #
- WTR10D030MH3B3.5W
- JLCPCB Part #
- C5680131
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 12.5mm 17mW/℃ 3Ω 43s 5A 7.5mm Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1828
50+
$0.1436
150+
$0.1268
1000+
$0.1059
2000+
$0.0965
5000+
$0.0909
Related Products
Welcome back, may I help you?