This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WYD2H331KB4S620000

Extended
Manufacturer
WEIDY
MFR.Part #
WYD2H331KB4S620000
JLCPCB Part #
C7503340
Package
Plugin,P=10mm
Description
-40℃~+125℃ 330pF 500V CQC、UL、VDE、ENEC Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 553

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 553

In-stock Item Pricing

Qty Unit Price
1+ $0.0351
200+ $0.0272
1000+ $0.0228
2000+ $0.0202
10000+ $0.0180
20000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons