
* Images are for reference only
W31E2255JS7L00B0CC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W31E2255JS7L00B0CC
- JLCPCB Part #
- C21390150
- Package
- Plugin,P=27mm
- Description
- -40℃~+105℃ 2.5uF 250V ±5% 插件,P=27mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 154
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.1773
50+
$0.1390
200+
$0.1226
500+
$0.1021
2500+
$0.0929
5000+
$0.0874
Related Products
Welcome back, may I help you?