



WYD2H222MF4S620000
- Manufacturer
- MFR.Part #
- WYD2H222MF4S620000
- JLCPCB Part #
- C7503346
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 500V CQC、UL、VDE、ENEC Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WEIDY | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| safety certification | CQC、UL、VDE、ENEC | |
| Ratings | Y1 |

* Images are for reference only
WYD2H222MF4S620000
Extended- Manufacturer
- MFR.Part #
- WYD2H222MF4S620000
- JLCPCB Part #
- C7503346
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 500V CQC、UL、VDE、ENEC Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WYD2H222MF4S620000
Extended- Manufacturer
- MFR.Part #
- WYD2H222MF4S620000
- JLCPCB Part #
- C7503346
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 500V CQC、UL、VDE、ENEC Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WYD2H222MF4S620000 Specifications
WYD2H222MF4S620000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WEIDY | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| safety certification | CQC、UL、VDE、ENEC | |
| Ratings | Y1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WYD2H222MF4S620000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WYD2H222MF4S620000 Documents
WYD2H222MF4S620000 datasheets or manufacturer documentation.
Datasheet: WYD2H222MF4S620000 Datasheet (PDF)
WYD2H222MF4S620000 Schematic Symbol & PCB Footprint
The WYD2H222MF4S620000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.