* Images are for reference only
1419600000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1419600000
- JLCPCB Part #
- C6975771
- Package
- Plugin,P=5mm
- Description
- 5mm 5mm Tin Four rows 36P -20℃~+120℃ Straight 14.3mm Plugin,P=5mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1419600000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1419600000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1419600000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1419600000 datasheets or manufacturer documentation.
Datasheet: 1419600000 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing