
* Images are for reference only
1418700000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1418700000
- JLCPCB Part #
- C7164034
- Package
- Plugin,P=5mm
- Description
- -20℃~+120℃ 14.3mm 24P 4 5mm 5mm Through Hole Tin 插件,P=5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.3274
200+
$34.4465
500+
$33.2955
1000+
$32.7256
Welcome back, may I help you?