
* Images are for reference only
1416700000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1416700000
- JLCPCB Part #
- C7164030
- Package
- Plugin,P=5mm
- Description
- -20℃~+120℃ 12P 14.3mm 3 5mm 5mm Through Hole Tin 插件,P=5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7958
200+
$16.2785
500+
$15.7343
1000+
$15.4662
Welcome back, may I help you?