
* Images are for reference only
1446300000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1446300000
- JLCPCB Part #
- C5477811
- Package
- Plugin,P=5mm
- Description
- -20℃~+120℃ 14.3mm 36P 4 5mm 5mm Through Hole Tin 插件,P=5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.3971
200+
$47.2423
500+
$45.6635
1000+
$44.8830
Welcome back, may I help you?