
* Images are for reference only
1414700000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1414700000
- JLCPCB Part #
- C7164019
- Package
- Plugin,P=5mm
- Description
- -20℃~+120℃ 14.3mm 2 5mm 5mm 6P Through Hole Tin 插件,P=5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5588
200+
$9.0020
500+
$8.7017
1000+
$8.5523
Welcome back, may I help you?